
157-00187
Cable Ties Fir Tree Mount Cable Tie, 6.5" Long, 0.30 - 0.33" Mounting Hole, 50lb, PA66HIRHSUV, Black,
Datasheet
157-00187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 165.1 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $60.00 | |
| $0.116 | $116.00 | |
| $0.114 | $285.00 | |
| $0.113 | $565.00 | |
| $0.112 | $840.00 | |
| $0.105 | $2,625.00 | |
| $0.104 | $5,200.00 | |
| $0.103 | $10,300.00 |
Need more?
Sign in to add projects and notes