Reference Only
156-02260
Cable Ties
Datasheet
156-02260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 34.5 mm | |
| Maximum Bundle Diameter | 29 mm | |
| Packaging | Bulk | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306432319 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $538.00 | |
| $0.53 | $1,060.00 | |
| $0.52 | $1,560.00 | |
| $0.515 | $2,575.00 | |
| $0.509 | $4,072.00 | |
| $0.504 | $7,560.00 |
Need more?
My Notes
Sign into see notes.