Reference Only

156-01820

Cable Ties MOC CLIP, UNASSEMBLED BLACK

Manufacturer:

Mfr Part:
156-01820

TTI Part:
156-01820

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length30.5 mm
Maximum Bundle Diameter25 mm
PackagingBulk
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306439431

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.391$391.00
Need more?
Sign in to add projects and notes