Reference Only
156-01819
Cable Ties MOC Clip, 19 mm, Unassembled to T50R Tie, PA66HIRHSUV, Black,
Datasheet
156-01819 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 27.3 mm | |
| Maximum Bundle Diameter | 21.8 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Weather Resistant | |
| Packaging | Kit | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306439448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.359 | $718.00 | |
| $0.355 | $1,420.00 | |
| $0.352 | $2,112.00 | |
| $0.348 | $3,480.00 | |
| $0.345 | $5,520.00 | |
| $0.342 | $8,892.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes