Reference Only

156-01778

Cable Ties PA66HIRHSUV, BLACK, 1000/CTN

Manufacturer:

Mfr Part:
156-01778

TTI Part:
156-01778

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length23.8 mm
Maximum Bundle Diameter15.8 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.15$1,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes