Reference Only
156-00507
Cable Ties T50RYCCA CONN CLIP W/CABLE TIE
Datasheet
156-00507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306303107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $57.10 | |
| $0.538 | $161.40 | |
| $0.528 | $264.00 | |
| $0.457 | $457.00 | |
| $0.451 | $811.80 | |
| $0.446 | $1,605.60 | |
| $0.441 | $3,307.50 | |
| $0.435 | $6,525.00 |
Need more?
Sign in to add projects and notes