Reference Only

150-55610

Cable Ties T18RDP5 FIR TREE TIE PA66 BLK

Manufacturer:

Mfr Part:
150-55610

TTI Part:
150-55610

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeFir Tree
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length110 mm
Width2.5 mm
Tensile Strength18 lbs
Maximum Bundle Diameter20 mm
Mounting StylePush Mount
PackagingEach
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306300946

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.40$200.00
Need more?
Sign in to add projects and notes