Reference Only
133-01480
Wire Ducting & Raceways Mini Channel, 2.05" Long, 45 Angle, Small, PPT20, Black, 4000/pkg
Datasheet
133-01480 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channel | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Length | 52 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | Mini-Channel | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306363910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $536.00 | |
| $0.129 | $1,032.00 | |
| $0.127 | $1,524.00 | |
| $0.124 | $3,472.00 | |
| $0.122 | $6,344.00 | |
| $0.12 | $18,240.00 |
Need more?
Sign in to add projects and notes