Reference Only
133-01477
Wire Ducting & Raceways Mini Channel, 2.5" Long, 90 Angle, Large, PPT20, Black, 1600/pkg
Datasheet
133-01477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channel | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Length | 63.5 mm | |
| Features | Right Angle | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | Mini-Channel | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306363897 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $190.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes