Reference Only
132-00010
Cable Ties BT105R BLK HIR 9.63L BH STRAP
Datasheet
132-00010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Button Head Ties | |
| Type | Button Head | |
| Color | Black | |
| Features | UV Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 244.4 mm | |
| Width | 5.6 mm | |
| Tensile Strength | 105 lbs | |
| Maximum Bundle Diameter | 66.7 mm | |
| Packaging | Each | |
| Series | BT105R | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306271789 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $40.50 | |
| $0.76 | $76.00 | |
| $0.76 | $114.00 | |
| $0.723 | $180.75 | |
| $0.711 | $355.50 | |
| $0.703 | $703.00 | |
| $0.657 | $1,642.50 |
Need more?
My Notes
Sign into see notes.