Reference Only
132-00009
Cable Ties BT130LDP 15 BUTTONHEAD STRAP
Datasheet
132-00009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Button Head Ties | |
| Type | Button Head | |
| Length | 15 in | |
| Width | 0.3 in | |
| Tensile Strength | 130 lbs | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Features | UV Resistant | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | BT130 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306271772 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $126.50 | |
| $2.50 | $250.00 | |
| $2.48 | $620.00 | |
| $2.46 | $1,230.00 | |
| $2.12 | $2,120.00 |
Need more?
Sign in to add projects and notes