
126-00426
Cable Ties 1 piece fixing Ties for edges, Black 155.0mm L
Datasheet
126-00426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 155 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $286.00 | |
| $0.549 | $549.00 | |
| $0.542 | $813.00 | |
| $0.53 | $1,325.00 | |
| $0.514 | $2,570.00 | |
| $0.508 | $3,810.00 | |
| $0.502 | $7,028.00 | |
| $0.496 | $12,400.00 |
Need more?
Sign in to add projects and notes