Reference Only
121-83360
Cable Ties KR8/33-W KABELRAP BLK TIES
Datasheet
121-83360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA) | |
| Length | 13.3 in | |
| Width | 0.32 in | |
| Tensile Strength | 176 lbs | |
| Packaging | Each | |
| Series | KR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306208013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $64.50 | |
| $1.26 | $126.00 | |
| $1.24 | $186.00 | |
| $1.21 | $302.50 | |
| $1.19 | $595.00 | |
| $1.17 | $1,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.