Reference Only

120-50010

Cable Ties PA66HSW, BLACK

Manufacturer:

Mfr Part:
120-50010

TTI Part:
120-50010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
MaterialPA66HSW
Width2.5 mm
Tensile Strength18 lbs
Maximum Bundle Diameter0.79 in
PackagingReel
SeriesT18
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.174$609.00
$0.145$1,522.50
Need more?
Sign in to add projects and notes