Reference Only
118-05900
Cable Ties T50LOS OUTSIDE SERRATED TIE
Datasheet
118-05900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Serrated, Outside | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 384 mm | |
| Width | 4.6 mm | |
| Tensile Strength | 225 N | |
| Maximum Bundle Diameter | 110 mm | |
| Packaging | Each | |
| Series | OS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306277057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.418 | $41.80 | |
| $0.409 | $81.80 | |
| $0.405 | $121.50 | |
| $0.38 | $190.00 | |
| $0.338 | $338.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.