Reference Only
118-04900
Cable Ties T30LOS OUTSIDE SERRATED TIE
Datasheet
118-04900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Serrated, Outside | |
| Color | Black | |
| Material | PA66HS | |
| Length | 7.87 in | |
| Width | 0.134 in | |
| Tensile Strength | 30 lbs | |
| Maximum Bundle Diameter | 2 in | |
| Packaging | Each | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306277064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $17.20 | |
| $0.161 | $48.30 | |
| $0.127 | $127.00 | |
| $0.11 | $550.00 | |
| $0.108 | $810.00 | |
| $0.106 | $2,650.00 | |
| $0.094 | $4,700.00 | |
| $0.092 | $9,200.00 |
Need more?
My Notes
Sign into see notes.