Reference Only
118-04800
Cable Ties T30ROS OUTSIDE SERRATED TIE
Datasheet
118-04800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Serrated, Outside | |
| Length | 145 mm | |
| Width | 3.4 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Tensile Strength | 30 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306277095 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $13.80 | |
| $0.136 | $27.20 | |
| $0.133 | $39.90 | |
| $0.13 | $65.00 | |
| $0.11 | $220.00 | |
| $0.108 | $334.80 | |
| $0.106 | $1,060.00 | |
| $0.102 | $10,200.00 |
Need more?
Sign in to add projects and notes