Reference Only

118-04701

Cable Ties CT 4" 18 LB TS BLK 500 PACKS

Manufacturer:

Mfr Part:
118-04701

TTI Part:
118-04701

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
TypeSerrated, Outside
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length100 mm
Width2.5 mm
Tensile Strength18 lbs
Maximum Bundle Diameter20 mm
PackagingBulk
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306343967

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.083$41.50
Need more?
Available Regional Inventory
500 available now at ttieurope.com

My Notes

Sign into see notes.