Reference Only
118-00066
Cable Ties Outside Serrated Cable Tie, 15.2" Long, 18lb Tensile Strength, PA66HS, Black, 100/pkg
Datasheet
118-00066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Serrated, Outside | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 385 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 535 N | |
| Maximum Bundle Diameter | 105 mm | |
| Packaging | Each | |
| Series | OS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306288848 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $75.00 | |
| $0.72 | $144.00 | |
| $0.713 | $213.90 | |
| $0.706 | $353.00 | |
| $0.699 | $699.00 | |
| $0.636 | $1,272.00 |
Need more?
Sign in to add projects and notes