Reference Only
118-00032
Cable Ties PT2A PEEK TIE BEIGE 5.7L
Datasheet
118-00032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking | |
| Color | Beige | |
| Features | High Temperature | |
| Material | Polyetheretherketone (PEEK) | |
| Length | 145 mm | |
| Width | 3.4 mm | |
| Tensile Strength | 230 N | |
| Maximum Bundle Diameter | 35 mm | |
| Packaging | Bulk | |
| Series | PEEK Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306274742 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $5.34 | |
| $4.74 | $109.02 | |
| $4.59 | $229.50 | |
| $4.54 | $454.00 | |
| $4.50 | $900.00 | |
| $4.45 | $1,335.00 | |
| $4.41 | $2,205.00 | |
| $4.37 | $4,370.00 |
Need more?
My Notes
Sign into see notes.