Reference Only
117-08070
Cable Ties MOUN WIRE TIE BLK
Datasheet
117-08070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Length | 8.27 in | |
| Width | 0.185 in | |
| Tensile Strength | 355 N | |
| Maximum Bundle Diameter | 2.17 in | |
| Packaging | Each | |
| Series | T-Series | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306292937 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $343.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.