Reference Only
117-00008
Cable Ties T50LDH BLK DBL-HD TIE 15.5
Datasheet
117-00008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Type | Double-Headed | |
| Length | 395 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 100 mm | |
| Tensile Strength | 225 N | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306296133 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $126.00 | |
| $1.19 | $238.00 | |
| $1.17 | $351.00 | |
| $1.13 | $565.00 | |
| $1.10 | $1,100.00 |
Need more?
Sign in to add projects and notes