Reference Only

115-00049

Cable Ties Releasable Cable Tie, Release Lever, 9.8" Long, 50lb Tensile Strength, PA66, Black, 100/pkg

Manufacturer:

Mfr Part:
115-00042

TTI Part:
115-00049

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
TypeReleasable
ColorBlack
PackagingEach
SeriesMCT
SubcategoryWire & Cable Management
Part # Aliases089306418542

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.729$72.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.