Reference Only
112-05019
Cable Ties CT-8" 50LB TS PA66 NAT 100 PKG
Datasheet
112-05019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Tensile Strength | 50 lbs | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306088936 112-05019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $9.40 | |
| $0.088 | $17.60 | |
| $0.086 | $25.80 | |
| $0.083 | $41.50 | |
| $0.08 | $80.00 | |
| $0.078 | $390.00 | |
| $0.076 | $1,109.60 | |
| $0.075 | $1,875.00 |
Need more?
Sign in to add projects and notes