Reference Only

112-00070

Cable Ties Low Profile Cable Tie, 8.3" Long, 85 lb Tensile Strength, PA66HS, Black,

Manufacturer:

Mfr Part:
112-00070

TTI Part:
112-00070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length210 mm
Width6.4 mm
Maximum Bundle Diameter51 mm
PackagingEach
SeriesLPT
SubcategoryWire & Cable Management
Part # Aliases089306431749

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.301$30.10
$0.298$59.60
$0.295$118.00
$0.292$292.00
$0.289$578.00
Need more?

My Notes

Sign into see notes.