112-00063 HellermannTyton

112-00063

Cable Ties Low Profile Cable Tie, 7.7" Long, 50 lb Tensile Strength, PA66, Natural,

Manufacturer:

Mfr Part:
112-00063

TTI Part:
112-00063

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length194.6 mm
Width4.8 mm
Maximum Bundle Diameter51 mm
PackagingEach
SeriesLPT
SubcategoryWire & Cable Management
Part # Aliases089306431787

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.192$19.20
$0.19$38.00
$0.188$75.20
Need more?

My Notes

Sign into see notes.