
112-00061
Cable Ties Low Profile Cable Tie, 7.7" Long, 50 lb Tensile Strength, PA66HS, Black,
Datasheet
112-00061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 194.6 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 51 mm | |
| Packaging | Each | |
| Series | LPT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306431732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $191.00 | |
| $0.187 | $374.00 |
Need more?
My Notes
Sign into see notes.