Reference Only
111-85871
End of Life
Cable Ties T50RFT7 T50R + FT7 BLK HS
Datasheet
111-85871 DatasheetAlternate Part Number
156-04091Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Maximum Bundle Diameter | 50 mm | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | PA66HS | |
| Mounting Style | Push Mount | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Thickness - mm | 1.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |