Reference Only
111-85810
Cable Ties T50RFT10 BLK HS
Datasheet
111-85810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Tensile Strength | 50 lbs | |
| Maximum Bundle Diameter | 45 mm | |
| Mounting Style | Push Mount | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330967 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.511 | $255.50 | |
| $0.474 | $474.00 | |
| $0.468 | $702.00 | |
| $0.458 | $1,145.00 | |
| $0.452 | $2,260.00 |
Need more?
My Notes
Sign into see notes.