Reference Only
111-85560
End of Life
Cable Ties 1-Piece Cable Tie/Arrowhead Mount with Wings, 4"L, 18lb, 0.18 - 0.19" Mtg Hole, PA66UV, Black,
Datasheet
111-85560 DatasheetAlternate Part Number
126-00417Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | PA66UV | |
| Tensile Strength | 18 lbs | |
| Maximum Bundle Diameter | 22 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |