Reference Only
111-15405
Cable Ties T150L BLK TIE 32.3
Datasheet
111-15405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 820 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 245 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T150 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306062264 111-15405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $32.75 | |
| $1.30 | $65.00 | |
| $1.29 | $96.75 | |
| $1.28 | $160.00 | |
| $1.26 | $630.00 | |
| $0.94 | $2,350.00 | |
| $0.82 | $4,100.00 | |
| $0.81 | $6,075.00 |
Need more?
Sign in to add projects and notes