Reference Only

111-12431

Cable Ties Heavy Duty MilSpec Cable Tie, 30" Long, MS3367, 120lb Tensile Strength, PA66UV, Black,

Manufacturer:

Mfr Part:
111-12431

TTI Part:
111-12431

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
PackagingEach
QualificationMS3367-6-0 Class 1,SAE-AS33671
SeriesT120
SubcategoryWire & Cable Management
Part # Aliases089306473640

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.741$37.05
$0.706$70.60
$0.662$165.50
$0.63$315.00
$0.60$600.00
Need more?

My Notes

Sign into see notes.