Reference Only
111-12420
Cable Ties Heavy Duty MilSpec Cable Tie, 30" Long, MS3367, 120lb Tensile Strength, PA66, Natural,
Datasheet
111-12420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Packaging | Each | |
| Qualification | MS3367-6-9 Class 1,SAE-AS33671 | |
| Series | T120 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306473633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $38.50 | |
| $0.648 | $648.00 |
Need more?
My Notes
Sign into see notes.