Reference Only
111-12300
Cable Ties WSS BLK IMHSUV 9.1 WIDE STRAP
Datasheet
111-12300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 230 mm | |
| Width | 12.7 mm | |
| Tensile Strength | 535 N | |
| Maximum Bundle Diameter | 57.1 mm | |
| Packaging | Each | |
| Series | WSS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306268383 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.735 | $220.50 |
Need more?
Sign in to add projects and notes