
111-12036
Cable Ties HEAVY DUTY CABLE TIE, 15" NAT
Datasheet
111-12036 DatasheetAlternate Part Number
T120R9H4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 15 in | |
| Width | 0.3 in | |
| Tensile Strength | 120 lbs | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Features | Heavy Duty | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |