Reference Only

111-12013

Cable Ties HEAVY DUTY CABLE TIE, 15" BLK

Manufacturer:

Mfr Part:
T120R0H4

TTI Part:
111-12013

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
MaterialPolyamide (PA)
Length15 in
Width0.3 in
Tensile Strength120 lbs
ComplianceUL62275
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.29$145.00
$0.265$265.00
$0.251$502.00
$0.243$850.50
$0.235$1,645.00
Need more?

My Notes

Sign into see notes.