
111-05216
Cable Ties T50I BLK TIE 12, 1000/PKG
Datasheet
111-05216 DatasheetAlternate Part Number
T50I0M4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 1 ft | |
| Width | 0.18 in | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |