Reference Only

111-03089

Cable Ties MilSpec Cable Tie, 6" Long, MS3367, 30lb Tensile Strength, PA66, Natural,

Manufacturer:

Mfr Part:
111-03089

TTI Part:
111-03089

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
PackagingEach
QualificationMS3367-5-9 Class 1,SAE-AS33671
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306473404

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.058$58.00
Need more?

My Notes

Sign into see notes.