Reference Only
111-02447
Cable Ties PVDF, GRAY, 3000/CTN
Datasheet
111-02447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 202 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Gray | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50R | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306445036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $2,760.00 |
Need more?
Sign in to add projects and notes