Reference Only
111-01715
Cable Ties CABLE TIE, 9.1"L, 0.375 - 2.25
Datasheet
111-01715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 230 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 57.1 mm | |
| Color | Brown | |
| Material | Polyamide 4.6 (PA46) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306385912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes