Reference Only
111-01699
Cable Ties PAT100L PAEK TIE 8
Datasheet
111-01699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 200.7 mm | |
| Width | 8 mm | |
| Maximum Bundle Diameter | 50.8 mm | |
| Color | Beige | |
| Material | Polyaryletherketone (PAEK) | |
| Features | High Temperature | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PAEK Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306385776 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $273.00 | |
| $2.53 | $506.00 | |
| $2.50 | $750.00 | |
| $2.45 | $1,225.00 | |
| $2.43 | $2,430.00 | |
| $2.40 | $4,800.00 |
Need more?
Sign in to add projects and notes