Reference Only
111-01619
Cable Ties PA46, BROWN, 500/PKG
Datasheet
111-01569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 300 mm | |
| Width | 7.6 mm | |
| Maximum Bundle Diameter | 80 mm | |
| Color | Brown | |
| Material | Polyamide 4.6 (PA46) | |
| Features | Heavy Duty | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306365068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.368 | $184.00 |
Need more?
Sign in to add projects and notes