Reference Only
111-01568
Cable Ties PA46, GRAY, 1000/PKG
Datasheet
111-01568 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Gray | |
| Material | Polyamide 4.6 (PA46) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306358770 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $147.00 | |
| $0.14 | $280.00 | |
| $0.139 | $417.00 | |
| $0.137 | $685.00 | |
| $0.136 | $1,088.00 | |
| $0.135 | $3,375.00 | |
| $0.133 | $6,650.00 | |
| $0.132 | $13,200.00 |
Need more?
Sign in to add projects and notes