Reference Only

111-01560

Cable Ties T50R NYLON 12 8 BLK TIE

Manufacturer:

Mfr Part:
111-01560

TTI Part:
111-01560

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA12), Nylon 12
Length202 mm
Width4.6 mm
Maximum Bundle Diameter50 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306356929

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.56$56.00
Need more?

My Notes

Sign into see notes.