Reference Only
111-01459
Cable Ties CT 6" 30LB GRAY 1K PKG
Datasheet
111-01459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Gray | |
| Features | High Temperature | |
| Material | Polyamide (PA) | |
| Length | 5.8 in | |
| Width | 0.14 in | |
| Packaging | Bulk | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306334040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $158.00 |
Need more?
My Notes
Sign into see notes.