Reference Only
111-01235
Cable Ties PT220 PEEK TIE LGT BEIGE
Datasheet
111-01235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 220 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 56 mm | |
| Tensile Strength | 380 N | |
| Color | Beige | |
| Material | Polyetheretherketone (PEEK) | |
| Features | High Temperature | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PEEK Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306336624 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.77 | $1,277.00 | |
| $11.76 | $2,352.00 | |
| $11.64 | $3,492.00 | |
| $11.36 | $5,680.00 | |
| $11.25 | $11,250.00 | |
| $11.14 | $27,850.00 |
Need more?
Sign in to add projects and notes