Reference Only
111-01196
Cable Ties T250M BLK HIRUV TIE 22.3
Datasheet
111-01196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Heavy Duty, Weather Resistant | |
| Length | 22.3 in | |
| Width | 0.49 in | |
| Compliance | UL | |
| Packaging | Each | |
| Series | T250M | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306310006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $45.00 | |
| $1.78 | $89.00 | |
| $1.70 | $170.00 | |
| $1.59 | $397.50 | |
| $1.06 | $530.00 | |
| $0.91 | $728.00 |
Need more?
My Notes
Sign into see notes.