Reference Only

111-01128

Cable Ties T50L BLK HIRHSUV TIE 15.4

Manufacturer:

Mfr Part:
111-01128

TTI Part:
111-01128

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesWeather Resistant
MaterialPolyamide (PA66), Nylon 6.6
Length390 mm
Width4.8 mm
ComplianceUL
Maximum Bundle Diameter110 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306298717

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.231$231.00
$0.228$456.00
Need more?

My Notes

Sign into see notes.