Reference Only

111-01125

Cable Ties T120R BLUE ETFE TIE

Manufacturer:

Mfr Part:
111-01125

TTI Part:
111-01125

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeLocking
ColorBlue
FeaturesHigh Temperature
MaterialEthylene Tetrafluoroethylene (ETFE)
Length387 mm
Width7.4 mm
Tensile Strength535 N
ComplianceANSI/UL 746B; 1565; 62275
Maximum Bundle Diameter105 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306304623

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.27$213.50
Need more?

My Notes

Sign into see notes.