Reference Only
111-00931
Cable Ties T50R BLK HIRHSUV 8 TIE
Datasheet
111-00931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306289487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $79.00 | |
| $0.10 | $500.00 |
Need more?
My Notes
Sign into see notes.